- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 121053-000
121053-000
TE Connectivity / Raychem Brand
202A153-100/180-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202A153-100/180-0
Search Keywords: 121053000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:121053-000
-
Alias/AKA:202A153-100/180-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lipped:No
-
Cable Diameter Range:.339 – 1.031 in, 8.6 – 26.2 mm
-
Power Cable Accessory:No
-
Adhesive Type:Good Water Blocking Pre-Coat Adhesive
-
Approved Standards:BR1326 listed Class G , BS-G-198-5-DF , DEF Std 59-97 Issue 3 Type DF , IEC 62329-3-101
-
Material:Low Fire Hazard Material
-
Material Systems Code:100
-
Adhesive Options:/180 Precoat, -80 – 80°C (-112 – 176°F)
-
Molded Part Shape Code:202
-
Material Code:100
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Wire/Cable Outside Diameter:.39 in , .43 in , .433 in , .47 in , .55 in , 10 mm , 11 mm , 12 mm , 14 mm
-
Flammability:Low Fire Hazard
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape:Straight
-
Government Qualified:No
-
Molded Part Type:Molded Boot
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Formcode des Formteils:202
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
112
can ship 9/23/26
MOQ for out of Stock Qty:
38
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$41.28
10
$41.18
25
$41.08
38
$40.98
75
$25.55
113
$20.14
150 +
$19.74
Click for Quote
Log in
to unlock special pricing