- Home ›
- All Products›
- 1207402002
1207402002
TE Connectivity / Raychem Brand
DSPL-NR1-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DSPL-NR1-0-STK
Search Keywords: 1207402002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1207402002
-
Alias/AKA:DSPL-NR1-0-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Operating Temperature Range:-40 – 125 °C
-
Shrink Temperature (Min):110 °C
-
Product Source:Czech Republic
-
Recovery Temperature:135 °C
-
Flexibility:Semi-Rigid
-
Shrink Ratio:4:1
-
Applicable Region:EMEA
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.05 in, 1.27 mm
-
Expanded Inside Diameter (Min):.224 in, 5.69 mm
-
Fluid Type:Typical Automotive Fluids , Water
-
Recovered Wall Thickness (Tolerance):.045 in, 1.15 mm
-
Packaging Method:Bag & Box
-
Mechanical Resistance:Abrasion , Fluids
-
Wall Type:Dual Wall
-
Resistance Properties:Moisture , Splash Protection
-
Product Length:48.031 in, 1220 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
61 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
135
$3.29
270
$2.47
405
$2.31
540 +
$2.26
Click for Quote
Log in
to unlock special pricing