- Home ›
- All Products›
- 120236-000
120236-000
TE Connectivity / Raychem Brand
FLHTC0311-24-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLHTC0311-24-3
Search Keywords: 120236000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:120236-000
-
Alias/AKA:FLHTC0311-24-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Product Type:Wire
-
Strand Size:36 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Size:24 AWG
-
Number of Conductors:1
-
Product Classification:Wire - Commercial
-
Number of Strands:19
-
Resistance (Max):25.4 Ω/1000 ft @ 68°F
-
Weight:2.76 kg/km
-
Wire Diameter:.037 in, .92 mm
-
Cable Insulation Thickness:.006 in, .15 mm
-
Overall Outside Diameter:.046 in, 1.17 mm
-
Cable Style:Primary , Stranded
-
Wire Size:24 AWG, .2 mm²
-
Conductor Diameter:.024 in, .6 mm
-
Overall Outside Diameter Range:.035 – .038 in, .89 – .96 mm
-
Cable Type:FlexLite HT
-
Wire Color (Base):Orange
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4101
Order Increment:
3
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
4,101
$0.8341
8,202
$0.4416
12,303
$0.3108
16,404 +
$0.3045
Click for Quote
Log in
to unlock special pricing