- Home ›
- All Products›
- 120027-000
120027-000
TE Connectivity / Raychem Brand
55PC1134-24-9/93/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC1134-24-9/93/96-9
Search Keywords: 120027000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:120027-000
-
Alias/AKA:55PC1134-24-9/93/96-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
40 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
10
$8.46
100
$8.44
250
$8.42
500
$8.39
1,000
$4.45
1,500
$3.13
2,000 +
$3.06
Click for Quote
Log in
to unlock special pricing