- Home ›
- All Products›
- 1195336-1
1195336-1
TE Connectivity / Raychem Brand
D-300-08CS2718C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-300-08CS2718C
Search Keywords: 11953361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1195336-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Bag/Box
-
Splice Type:Sealing Cap
-
Heavy Duty:No
-
Government Qualified:No
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Sealable:Yes
-
Product Type:Cap
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
250
$8.81
500
$4.66
750
$3.28
1,000 +
$3.22
Click for Quote
Log in
to unlock special pricing