- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1194927-6
1194927-6
TE Connectivity / Raychem Brand
D-148-0201
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-148-0201
Search Keywords: 11949276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1194927-6
-
Alias/AKA:623157-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Temperature (Max):125 °C
-
Recovered Inside Diameter (Max):.012 in, .3 mm
-
Operating Temperature (Max):150 °C
-
Contact Type:Pin
-
Pre-Installed Lead:No
-
Expanded Inside Diameter (Min):.135 in, 3.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
125
$20.13
250
$10.66
375
$7.50
500 +
$7.35
Click for Quote
Log in
to unlock special pricing