- Home ›
- All Products›
- 1194925-4
1194925-4
TE Connectivity / Raychem Brand
D-133-17
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-133-17
Search Keywords: 11949254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1194925-4
-
Alias/AKA:623033-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Color:White/Black
-
Resistance Properties:Splash Protection
-
Pre-Installed Lead:Yes
-
Lead Stranding:Stranded
-
Operating Temperature (Max):150 °C
-
Termination Method:Solder
-
Dielectric Outside Diameter:.182 in
-
Lead Plating Material:Tin
-
Splice Type:SolderSleeve
-
Government Qualified:No
-
Product Type:Coax Terminator
-
Applies To:Coaxial Cable
-
Shield Outside Diameter (Max):4.7 mm
-
Temperature Indicator Type:No
-
Jacket Outside Diameter:.09 – .195 in
-
Pre-Installed Lead Type:55A0111
-
Pre-Installed Lead Wire Size:24 AWG
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Overall Length:29.5 mm
-
Conductor Outside Diameter:.3 – 2.8 mm
-
Temperature Indicator:No
-
Cable Shield Material:Silver
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$21.02
500
$11.10
750
$7.63
1,000 +
$7.48
Click for Quote
Log in
to unlock special pricing