- Home ›
- All Products›
- 1193210-4
1193210-4
TE Connectivity / Raychem Brand
D-181-1222-90/9CS1270
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-181-1222-90/9CS1270
Search Keywords: 11932104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1193210-4
-
Alias/AKA:426547-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pre-Installed Lead:Yes
-
Wire Size:22 – 22 AWG, .34 mm²
-
Wire Temperature (Max):125 °C
-
Wire Size Range:22 AWG, .34 mm²
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
125
$17.24
250
$9.13
375
$6.42
500 +
$6.29
Click for Quote
Log in
to unlock special pricing