- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 118834-000
118834-000
TE Connectivity / Raychem Brand
222K185-100/180-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222K185-100/180-0
Search Keywords: 118834000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:118834-000
-
Alias/AKA:222K185-100/180-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Cable Accessory:No
-
Entry Size (Braided or Magneform Adapter):28
-
Wire/Cable Outside Diameter:.787 in , .87 in , .9 in , .94 in , 1 in , 1.02 in , 1.1 in , 20 mm , 22 mm , 24 mm
-
Entry Size (Tinel-Lock Adapter):24
-
Cable Diameter Range:.661 – 1.496 in, 16.8 – 38 mm
-
Approved Standards:BR1326 listed Class G , BS-G-198-5-DF , DEF Std 59-97 Issue 3 Type DF , IEC 62329-3-101
-
Flammability:Low Fire Hazard
-
Entry Size (Solid or Fixed Adapter):20 – 24
-
Molded Part Type:Molded Boot
-
Adhesive Options:/180 Precoat, -80 – 80°C (-112 – 176°F)
-
Entry Size (Spin Coupling Adapter):24 – 28
-
Molded Part Shape Code:222
-
Material Code:100
-
Molded Part Shape:90 °
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Formcode des Formteils:222
-
Adhesive Type:Good Water Blocking Pre-Coat Adhesive
-
Adhesive Pre-Coat:Yes
-
Government Qualified:No
-
Material:Low Fire Hazard Material
-
Material Systems Code:100
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Lipped:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$162.61
100
$85.82
150
$59.02
200 +
$57.84
Click for Quote
Log in
to unlock special pricing