- Home ›
- All Products›
- 1187713001
1187713001
TE Connectivity / Raychem Brand
99M1121-18-0/9-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M1121-18-0/9-0
Search Keywords: 1187713001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1187713001
-
Alias/AKA:99M1121-18-0/9-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:18 AWG
-
Operating Temperature Range:-55 – 120 °C
-
Cable Type:Spec 99M
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Voltage Rating:750 VAC
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
821 Feet
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
821
$13.05
1,641
$6.67
2,461
$4.54
3,281 +
$4.45
Click for Quote
Log in
to unlock special pricing