MTCPK2RJC26SS

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MTCPK2RJC26SS
Search Keywords: 118362000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    118362-000
  • Alias/AKA:
    MTCPK2RJC26SS
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    9A991.D
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector Product Type:
    Housing Kit
  • Termination Method to Wire & Cable:
    Crimp
  • Sealable:
    No
  • Shielded:
    Yes
  • PCB Mount Orientation:
    Vertical
  • Contact Retention Within Housing:
    With
  • Mating Alignment Type:
    Keyed
  • Mating Retention:
    With
  • Mating Retention Type:
    Jackscrew
  • Mating Alignment:
    With
  • Contact Current Rating (Max):
    5 A
  • Connector & Housing Type:
    Receptacle
  • UL Flammability Rating:
    UL 94V-0
  • Shell Plating Material:
    Nickel
  • Contact Mating Area Plating Material:
    Gold
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Operating Voltage:
    1500 VAC, 954 VDC
  • Circuit Application:
    Power & Signal
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
51 Weeks can ship 5/24/27
Backorder
Price (USD)
Qty
Unit Price
3
$2,530.14
5
$1,602.42
8
$1,033.14
10 +
$1,012.48
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!