- Home ›
- All Products›
- 117800-000
117800-000
TE Connectivity / Raychem Brand
RMW-25/8-1000/ADH-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RMW-25/8-1000/ADH-0
Search Keywords: 117800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:117800-000
-
Alias/AKA:RMW-25/8-1000/ADH-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
10 -
Shrink Temperature (Min):110 °C
-
Applicable Region:Global
-
Product Source:Germany
-
Flexibility:Semi-Flexible
-
Recovery Temperature:125 °C
-
Packaging Method:Stick
-
Shrink Ratio:3:1
-
Primary Product Color:Black
-
Operating Temperature Range:-40 – 110 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Fluid Type:VDE 0370 Oil , Water
-
Recovered Inside Diameter (Max):.315 in, 8 mm
-
Expanded Inside Diameter (Min):.984 in, 25 mm
-
Mechanical Resistance:Abrasion , Fluids , Impact , Mechanical Damage , Strain Relief
-
Wall Type:Dual Wall
-
Resistance Properties:Moisture
-
Product Length:39.37 in, 1000 mm
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$17.32
30
$15.40
50
$14.95
100
$13.21
250
$12.67
500
$12.33
1,000 +
$12.17
Click for Quote
Log in
to unlock special pricing