- Home ›
- All Products›
- 1-1768046-6
1-1768046-6
TE Connectivity / Raychem Brand
STD15Y-P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD15Y-P
Search Keywords: 117680466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1-1768046-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50 -
Marker Cut:Straight
-
Packaging Method:Box
-
Marker Size:STD 15
-
Marker Style:Snap-On
-
Printed Marking:P
-
Printed Marking Color:Black
-
Packaging Quantity:50
-
Primary Product Color:Yellow
-
Primary Product Material:Polyoxymethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
100
$0.1971
1,000
$0.1553
2,500
$0.1486
5,000
$0.1408
7,500
$0.1386
25,000
$0.1330
50,000
$0.1231
100,000 +
$0.1212
Click for Quote
Log in
to unlock special pricing