- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 117528-000
117528-000
TE Connectivity / Raychem Brand
STD01W-V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD01W-V
Search Keywords: 117528000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:117528-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
300 -
Printed Marking Color:Black
-
Marker Material:Polyoxymethylene
-
Packaging Quantity:300
-
Printed Marking:V
-
Marker Style:Snap-On
-
Marker Cut:Straight
-
Marker Size:STD 01
-
Packaging Method:Strip
-
Bedruckte Beschriftung:V
-
Marker Color:White
-
Compatible Cable Diameter:.04 – .055 in, 1 – 1.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
300
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
600
$0.0692
2,700
$0.0581
7,500
$0.0522
25,200
$0.0433
50,100
$0.0386
100,200
$0.0336
150,000
$0.0336
250,200 +
$0.0335
Click for Quote
Log in
to unlock special pricing