- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 116827-000
116827-000
TE Connectivity / Raychem Brand
Adapter, Spin Coupling Code 41
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Adapter, Spin Coupling Code 41
Search Keywords: 116827000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:116827-000
-
Alias/AKA:202M218-19B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:18,19
-
Angular Function:180 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$17.69
10
$16.85
25
$16.51
50
$16.27
100
$12.97
250
$12.71
500 +
$11.04
Click for Quote
Log in
to unlock special pricing