Image is representational - see mfr. specs

55PC0211-18-5CS2502

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55PC0211-18-5CS2502
Search Keywords: 116367000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    116367-000
  • Alias/AKA:
    55PC0211-18-5CS2502
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    1
  • Number of Strands:
    19
  • Wire Size:
    18 AWG
  • Product Type:
    Wire
  • Cable Style:
    Primary
  • Strand Size:
    30 AWG
  • Operating Temperature Range:
    -65 – 150 °C
  • Overall Outside Diameter:
    .064 in
  • Product Classification:
    High Performance - Spec 44, 55 & RCW
  • Cable Type:
    Spec 55
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Conductor Material:
    Tin-Coated Copper
  • Wire Color (Base):
    Green
  • Voltage Rating:
    600 V
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
40 Weeks can ship 3/8/27

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!