- Home ›
- All Products›
- 115722-000
115722-000
TE Connectivity / Raychem Brand
7724S8664-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7724S8664-9
Search Keywords: 115722000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:115722-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:White
-
Conductor Material:Silver-Plated High Strength Copper
-
Shield Style:Double
-
Impedance:77 Ω
-
Shield Material:Silver-Coated Copper
-
Product Classification:Cable - Coaxial
-
Dielectric Material:Radiation-Crosslinked, Modified ETFE
-
Cable Style:Twisted Pair
-
Capacitance:30 pF/ft
-
Product Type:Cable
-
Wire Size:24 AWG, .2047 mm²
-
Overall Outside Diameter:.158 in, 4.01 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Diameter:.025 in, .64 mm
-
Cable Dielectric Diameter:.048 in, 1.22 mm
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,250
$31.90
2,500
$16.29
3,750
$11.09
5,000 +
$10.87
Click for Quote
Log in
to unlock special pricing