Image is representational - see mfr. specs

222D174-3/86-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
222D174-3/86-0
Search Keywords: 115683000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    115683-000
  • Alias/AKA:
    222D174-3/86-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Entry Size (Solid or Fixed Adapter):
    16 – 18
  • Entry Size (Braided or Magneform Adapter):
    20
  • Power Cable Accessory:
    No
  • Entry Size (Spin Coupling Adapter):
    20 – 24
  • Entry Size (Tinel-Lock Adapter):
    20
  • Wire/Cable Outside Diameter:
    .7 in , .71 in , .787 in , .87 in , .9 in , .94 in , 1 in , 1.02 in , 1.1 in , 18 mm
  • Material Code:
    3
  • Operating Temperature Range:
    -55 – 135 °C, -67 – 275 °F
  • Approved Standards:
    BS-G-198-5-DA , DEF Std 59-97 Issue 3 Type DA , SAE AS I 81765/1, Type I , UL 224, File E85381
  • Molded Part Shape Code:
    222
  • Adhesive Type:
    High Performance Pre-Coat Adhesive
  • Material:
    Semi-Rigid Modified Polyolefin
  • Adhesive Options:
    /86 Precoat, -55 – 105°C (-67 – 221°F)
  • Material Systems Code:
    10
  • Formcode des Formteils:
    222
  • Government Qualified:
    No
  • Cable Diameter Range:
    .618 – 1.39 in, 15.7 – 35.3 mm
  • Lipped:
    Yes
  • Molded Part Shape:
    90 °
  • Molded Part Type:
    Molded Boot
  • Adhesive Pre-Coat:
    Yes
  • Fluid/Chemical Resistance:
    Occasional exposure to fluids
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks can ship 12/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$63.26
50
$38.93
75
$30.82
100 +
$30.20
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!