- Home ›
- All Products›
- 115655-000
115655-000
TE Connectivity / Raychem Brand
CMC-0547-6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CMC-0547-6-9
Search Keywords: 115655000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:115655-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:133
-
Strand Size:27 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Product Classification:Cable - Power
-
Wire Size:6 AWG
-
Cable Insulation Style:Double
-
Wall Type:Dual
-
Product Type:Cable
-
Overall Outside Diameter:.267 in, 6.78 mm
-
Cable Color:White
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Conductor Material:Tin-Coated Copper
-
Cable Type:CMC
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$28.01
500
$14.78
750
$10.17
1,000 +
$9.96
Click for Quote
Log in
to unlock special pricing