- Home ›
- All Products›
- 115653-000
115653-000
TE Connectivity / Raychem Brand
D-621-0470
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-621-0470
Search Keywords: 115653000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:115653-000
-
Alias/AKA:D-621-0470
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:78 Ω
-
Operating Temperature (Max):125 °C
-
Polarization Code:B
-
Data Bus Connector Style:Bayonet
-
Data Bus Connector Type:Plug
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3
$735.90
5
$467.52
7
$352.49
9 +
$345.44
Click for Quote
Log in
to unlock special pricing