- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 11523437
11523437
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: - 2.0 to 3.2mm Dia Wire Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Push on Wire Marker Legend: - 2.0 to 3.2mm Dia Wire Yellow
Search Keywords: 11523437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:11523437
-
Alias/AKA:EC5221-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Material:N/A
-
Marker Color:Yellow
-
Maximum Cable Diameter:3.2 mm
-
Marker Type:Pre-Marked
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
You may purchase all in-stock quantity of 2,000
Stock lot only:
2000
Minimum Order Quantity:
5556
Price (USD)
Qty
Unit Price
1
$0.0163
5,556
$0.0148
27,778
$0.0141
111,112
$0.0135
277,778
$0.0129
833,334 +
$0.0123
Click for Quote
Log in
to unlock special pricing