- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 11523417
11523417
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: H 2.0 to 3.2mm Dia Wire Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: H 2.0 to 3.2mm Dia Wire Yellow
Search Keywords: 11523417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:11523417
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Material:N/A
-
Marker Color:Yellow
-
Maximum Cable Diameter:3.2 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
1000
26 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
3,000
$0.0123
8,000
$0.0112
25,000
$0.0108
50,000
$0.0106
100,000
$0.0105
150,000
$0.0103
250,000
$0.0101
500,000 +
$0.0100
Click for Quote
Log in
to unlock special pricing