- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 11521303
11521303
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: 3 2.0 to 3.2mm Dia Wire Orange
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: 3 2.0 to 3.2mm Dia Wire Orange
Search Keywords: 11521303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:11521303
-
Alias/AKA:EC5095-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:N/A
-
Marker Color:Orange
-
Maximum Cable Diameter:3.2 mm
-
Marker Type:Pre-Marked
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
You may purchase all in-stock quantity of 500
Stock lot only:
500
Minimum Order Quantity:
2204
Price (USD)
Qty
Unit Price
1
$0.0594
2,204
$0.0540
11,019
$0.0514
22,037
$0.0501
110,181
$0.0474
330,543 +
$0.0461
Click for Quote
Log in
to unlock special pricing