Image is representational - see mfr. specs

243D022-25-G04-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
243D022-25-G04-0
Search Keywords: 114860000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    114860-000
  • Alias/AKA:
    243D022-25-G04-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Power Cable Accessory:
    No
  • Material Systems Code:
    25
  • Operating Temperature Range:
    -75 – 150 °C
  • Adhesive Pre-Coat:
    No
  • Adhesive Type:
    Adhesive Purchased Separately
  • Lipped:
    Yes
  • Cable Diameter Range:
    .7 – .94 in, 17.8 – 23.9 mm
  • Molded Part Type:
    Molded Boot
  • Approved Standards:
    VG95343 Parts 6,7,8 and 9
  • Material:
    Fluid Resistant Modified Elastomer
  • Inside Diameter as Supplied:
    .945 in, 24 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
5 Weeks can ship 7/8/26
Backorder
Price (USD)
Qty
Unit Price
38
$71.74
75
$38.48
113
$26.96
150 +
$26.42
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!