- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 114163-000
114163-000
TE Connectivity / Raychem Brand
CWT-9003
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CWT-9003
Product Highlights:
- Wire Splice
- Splice Type = SolderSleeve
- CMA (Min.-Max) = 3,600 - 5,000 CMA
- Fluid Resistance = Splash Protection
- Wire Temperature Rating Range (Max.) = 85°C to 125°C
Search Keywords: 114163000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:114163-000
-
Alias/AKA:CWT-9003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve One Steep Wire Terminator
-
Color:Transparent Clear
-
Body Material:Cross-Linked Polyolefin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12,900
Can Ship immediately
Manufacturer Stock:
155,791
can ship
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.6181
300
$0.6166
500
$0.5718
1,000
$0.5373
2,500
$0.5185
5,000
$0.5171
7,500
$0.5159
10,000 +
$0.5080
Click for Quote
Log in
to unlock special pricing