TE Connectivity / Raychem Brand Authorized Distributor

114119-000

Multi-Conductor Cable Tinned Copper 3Conductors 3.89mm White

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Tinned Copper 3Conductors 3.89mm White
Search Keywords: 114119000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 114119-000
Alias/AKA: EPD-MPP-10150
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 3
Conductor Material: Nickel Plated Copper Alloy
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 114119-000 RoHS compliant?
Yes, 114119-000 is RoHS compliant.
What is the lead time for 114119-000?
The standard lead time for 114119-000 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks can ship 5/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$10.97
25
$9.94
50
$9.13
100
$8.87
250
$8.05
500
$7.53
1,000 +
$7.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!