- Home ›
- All Products›
- 113991-000
113991-000
TE Connectivity / Raychem Brand
Heat Shrink Boot Backshell
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot Backshell
Search Keywords: 113991000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:113991-000
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium
-
Cable Diameter Range:.18 – .28 in, 4.5 – 7.1 mm
-
Adapter Underplating Material:Electroless Nickel
-
Backshell Material:Aluminum Alloy
-
Adapter Angle:Straight
-
Connector System:Cable-to-Cable
-
Sealable:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$15.76
50
$11.82
75
$10.51
100 +
$10.30
Click for Quote
Log in
to unlock special pricing