- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1137553001
1137553001
TE Connectivity / Raychem Brand
55A1121-26-0/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
55A1121-26-0/9-9
Search Keywords: 1137553001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1137553001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:26 AWG
-
Packaging:Package
-
Maximum Voltage Rating:600 VAC
-
Family:Spec 55
-
Jacket Color:White
-
Shield Material:Tin-Coated Copper
-
Maximum Outer Diameter:2.46 mm
-
Overall Outside Diameter:.097 in, 2.46 mm
-
Number of Conductors:2
-
Product Type:Wire Lead
-
Wire Color:Black , White
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Size:26 AWG
-
Shield Diameter:.082 in, 2.08 mm
-
Cable Style:Jacketed , Round Braided
-
Operating Temperature:-65°C to 150 °C
-
Conductor Diameter:.02 in, .5 mm
-
Type:High Performance Cable
-
Shielded:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
23 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$9.94
1,000
$5.25
1,500
$3.61
2,000 +
$3.54
Click for Quote
Log in
to unlock special pricing