- Home ›
- All Products›
- 112781-000
112781-000
TE Connectivity / Raychem Brand
55A0122-20-0/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0122-20-0/9
Search Keywords: 112781000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:112781-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Number of Strands:19
-
Number of Conductors:2
-
Strand Size:32 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Style:Primary
-
Product Type:Cable
-
Wire Color:Black , White
-
Overall Outside Diameter:.102 in, 2.66 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Conductor Diameter:.037 in, .94 mm
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,250
$3.10
2,500
$1.64
3,750
$1.16
5,000 +
$1.13
Click for Quote
Log in
to unlock special pricing