- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 112570-000
112570-000
TE Connectivity / Raychem Brand
13611405-PREV
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
13611405-PREV
Search Keywords: 112570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:112570-000
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:3926909990
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Material:Polyvinyl Chloride
-
Marker Color:Yellow
-
Maximum Cable Diameter:7 mm
-
Marker Type:Pre-Marked
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.