- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1196701-4
1-1196701-4
TE Connectivity / Raychem Brand
MTC100-YB1-009
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTC100-YB1-009
Search Keywords: 111967014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1-1196701-4
-
Alias/AKA:860032-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Contact Insert
-
Interfacial Seal:Without
-
Shell Size:50.8 [2]
-
Number of Positions:10
-
Wire Size:20 – 26 AWG
-
Insert Type:Environmental
-
Insert Style:Socket
-
For Use With:Round Wire
-
Contact Type:Socket
-
Module Material:High Grade Polyarylene Thermoplastic
-
Wire Range:20 – 26 AWG
-
Color:Black
-
Rear Grommet:Without
-
Keying:B2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
3
$732.30
5
$465.23
8
$306.92
10 +
$300.78
Click for Quote
Log in
to unlock special pricing