- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1194655-0
1-1194655-0
TE Connectivity / Raychem Brand
D-150-1004
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-150-1004
Search Keywords: 111946550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1-1194655-0
-
Alias/AKA:588302-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Side 1 Number of Cables Spliced:1
-
Product Type:SolderShield Splice
-
Cable Temperature Rating:125 °C
-
Cable Outside Diameter:10 mm
-
Operating Temperature Range:-65 – 150 °C
-
Operating Temperature (Max):150 °C
-
Cable Insulation Diameter (Max):.39 in
-
Shield Diameter (Max):.37 in
-
Side 2 Number of Cables Spliced:1
-
Cable Shield Plating Material:Tin
-
Sealed:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
23
$134.04
45
$72.54
68
$50.67
90 +
$49.66
Click for Quote
Log in
to unlock special pricing