- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1193484-4
1-1193484-4
TE Connectivity / Raychem Brand
D-436-0152
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-436-0152
Search Keywords: 111934844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1-1193484-4
-
Alias/AKA:464644-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Government Qualified:No
-
Sealable:Yes
-
Insulated:Yes
-
Terminal & Splice Style:Splice
-
Wire/Cable Type:Insulated Wire
-
Barrel Type:Closed Barrel
-
Serrated:No
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Splice Type:Crimp Splice , Stub Splice
-
Packaging Method:Bag/Box
-
Heavy Duty:No
-
Splice Material:Copper Alloy
-
Number of Serrations:0
-
Overall Length:1 in, 25.4 mm
-
Splice Features:Splice Kit
-
Product Type:Sealing System
-
Support Style:Non-Insulation Support
-
Accessory Type:Splice
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,250
$25.63
2,500
$13.09
3,750
$8.91
5,000 +
$8.73
Click for Quote
Log in
to unlock special pricing