- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1193333-9
1-1193333-9
TE Connectivity / Raychem Brand
D-150-1007
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-150-1007
Search Keywords: 111933339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1-1193333-9
-
Alias/AKA:443455-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Splice Material:Copper
-
Terminal & Splice Style:Splice
-
Sealable:No
-
Product Type:Splice
-
Overall Length:1.8 in, 46 mm
-
Operating Temperature (Max):150 °C
-
Splice Type:SolderShield
-
Wire Insulation Diameter (Max):.59 in, 15 mm
-
Wire/Cable Type:Multi-Conductor
-
Insulated:Yes
-
Terminal & Splice Type:Splice
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
37 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
15
$159.83
30
$84.62
45
$59.55
60 +
$58.36
Click for Quote
Log in
to unlock special pricing