- Home ›
- All Products›
- 1-1190615-5
1-1190615-5
TE Connectivity / Raychem Brand
D-609-07CS391
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-609-07CS391
Search Keywords: 111906155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1-1190615-5
-
Alias/AKA:083143-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Splice Material:Copper Alloy
-
Government Qualified:No
-
Splice Type:In-Line Splice
-
Accessory Type:Splice
-
Number of Serrations:0
-
Product Type:Crimp Splice
-
Packaging Method:Bag/Box
-
Terminal & Splice Style:Splice
-
Wire Size:16 – 20 AWG, 779 – 2680 CMA, 1.5 – .5 mm²
-
Barrel Inside Diameter:.067 in, 1.69 mm
-
Support Style:Non-Insulation Support
-
Barrel Type:Closed Barrel
-
Sealable:No
-
Overall Length:.575 in, 14.61 mm
-
Serrated:No
-
Insulated:Yes
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Wire/Cable Type:Insulated Wire
-
Color:Blue
-
Heavy Duty:No
-
Terminal & Splice Type:Splice
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
500
$6.73
1,000
$3.56
1,500
$2.51
2,000 +
$2.46
Click for Quote
Log in
to unlock special pricing