- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 111273-000
111273-000
TE Connectivity / Raychem Brand
55FB1514-24-7L-0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55FB1514-24-7L-0
Search Keywords: 111273000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:111273-000
-
Alias/AKA:55FB1514-24-7L-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:Violet
-
Product Type:Wire Lead
-
Cable Shield Size:38 AWG
-
Comment:Internal wire size 24 AWG meets or exceeds all requirements of SAE AS85485/10, less identification. , Product meets or exceeds all requirements of SAE AS85485/12 for 24 AWG, less identification.
-
Operating Temperature Range:-65 – 150 °C
-
Shielded:Yes
-
Shield Size:38 AWG
-
Wire Source:United States
-
Cable Type:Spec 55F
-
Voltage Rating:600 V
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Material:Silver-Coated Copper , Tin-Plated Copper
-
Shield Material:Tin-Plated Copper
-
Number of Conductors:1
-
Cable Style:Primary
-
Overall Outside Diameter:.077 in, 1.956 mm
-
Wire Size:24 AWG, .2047 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
500
$11.01
1,000
$5.81
1,500
$4.00
2,000 +
$3.92
Click for Quote
Log in
to unlock special pricing