- Home ›
- All Products›
- 109948-000
109948-000
TE Connectivity / Raychem Brand
D-621-0984
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-621-0984
Search Keywords: 109948000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:109948-000
-
Alias/AKA:D-621-0984
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Data Bus Connector Type:Jack
-
Operating Temperature (Max):125 °C
-
Data Bus Connector Style:Bayonet
-
Polarization Code:D
-
Contact Type:Pin
-
Grade:Space
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
3
$931.49
5
$591.77
8
$390.40
10 +
$382.59
Click for Quote
Log in
to unlock special pricing