- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 108961-000
108961-000
TE Connectivity / Raychem Brand
Butt Splice - Yellow - 12 AWG - 10 AWG - 6 mm² - Nylon (Polyamide).
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Butt Splice - Yellow - 12 AWG - 10 AWG - 6 mm² - Nylon (Polyamide).
Product Highlights:
- Splice
- Sealed
- Splice Type = Butt
- Butt Splice Type = Standard
- Body Style = DuraSeal
Search Keywords: 108961000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:108961-000
-
Alias/AKA:D-406-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
30 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25
$1.574
250
$0.991
500
$0.891
1,000
$0.830
2,500
$0.754
5,000
$0.750
7,500
$0.746
10,000 +
$0.742
Click for Quote
Log in
to unlock special pricing