- Home ›
- All Products›
- 108917-000
108917-000
TE Connectivity / Raychem Brand
FLHTC0311-16-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLHTC0311-16-6
Search Keywords: 108917000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:108917-000
-
Alias/AKA:FLHTC0311-16-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire
-
Conductor Size:16 AWG
-
Strand Size:29 AWG
-
Number of Conductors:1
-
Product Classification:Wire - Commercial
-
Number of Strands:19
-
Weight:12.05 kg/km
-
Resistance (Max):4.82 Ω/1000 ft @ 68°F
-
Overall Outside Diameter:.075 in, 1.91 mm
-
Overall Outside Diameter Range:.066 – .069 in, 1.67 – 1.76 mm
-
Conductor Diameter:.053 in, 1.33 mm
-
Wire Diameter:.068 in, 1.71 mm
-
Cable Insulation Thickness:.006 in, .15 mm
-
Cable Style:Primary , Stranded
-
Wire Size:16 AWG, 1.31 mm²
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Plated Copper
-
Wire Color (Base):Blue
-
Voltage Rating:600 V
-
Cable Type:FlexLite HT
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4101
Order Increment:
3
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
4,101
$0.7832
8,202
$0.4146
12,303
$0.2918
16,404 +
$0.2860
Click for Quote
Log in
to unlock special pricing