- Home ›
- All Products›
- 108285-000
108285-000
TE Connectivity / Raychem Brand
Adapter, Spin Coupling Code 75
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Adapter, Spin Coupling Code 75
Search Keywords: 108285000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:108285-000
-
Alias/AKA:228M716-19B
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:Straight
-
Connector System:Cable-to-Cable
-
Backshell Material:Aluminum Alloy
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Plating Material:Cadmium
-
Sealable:No
-
Adapter Underplating Material:Electroless Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
13
$605.04
25
$332.10
38
$225.39
50 +
$220.88
Click for Quote
Log in
to unlock special pricing