- Home ›
- All Products›
- 108097-000
108097-000
TE Connectivity / Raychem Brand
TXR21AB00-1205BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR21AB00-1205BI
Search Keywords: 108097000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:108097-000
-
Alias/AKA:TXR21AB00-1205BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR05BI
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Color:Olive Drab
-
Compatible With Connector Shell Size:12
-
TE Connector Interface Code:21
-
Product Length:1.196 in, 30.4 mm
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
13
$102.28
25
$65.46
38
$51.14
50 +
$50.11
Click for Quote
Log in
to unlock special pricing