- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 107821-000
107821-000
TE Connectivity / Raychem Brand
CMC-0547-4-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CMC-0547-4-9
Search Keywords: 107821000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:107821-000
-
Alias/AKA:CMC-0547-4-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Conductor Material:Tin-Coated Copper
-
Wire Size:4 AWG
-
Voltage Rating:600 VAC
-
Cable Type:Power
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$32.19
500
$16.99
750
$11.68
1,000 +
$11.45
Click for Quote
Log in
to unlock special pricing