- Home ›
- All Products›
- 1077626014
1077626014
TE Connectivity / Raychem Brand
HFT5000-25/12-0-110MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HFT5000-25/12-0-110MM
Search Keywords: 1077626014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1077626014
-
Alias/AKA:HFT5000-25/12-0-110MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5911900080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Shrink Temperature (Min):80 °C
-
Shrink Ratio:2:1
-
Recovery Temperature:110 °C
-
Flexibility:Very Flexible
-
Packaging Method:Piece
-
Applicable Region:Global
-
Operating Temperature Range:-40 – 125 °C
-
Product Source:Czech Republic
-
Primary Product Color:Black
-
Primary Product Material:Polyethylene/Polyester
-
Expanded Inside Diameter (Min):.984 in, 25 mm
-
Recovered Inside Diameter (Max):.472 in, 12 mm
-
Fluid Type:Antifreeze , Battery Acid , Brake Fluid , Car Wash Detergent , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Unleaded Gasoline
-
Product Length:4.331 in, 110 mm
-
Mechanical Resistance:Abrasion , Cut-Through , Flexing , Mechanical Damage , Vibration
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
100
$0.4602
500
$0.3739
2,000
$0.3571
4,000
$0.2889
6,000
$0.2810
10,000
$0.2803
16,000
$0.2507
26,000 +
$0.2501
Click for Quote
Log in
to unlock special pricing