- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 107129-000
107129-000
TE Connectivity / Raychem Brand
202A121-100/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202A121-100/86-0
Search Keywords: 107129000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:107129-000
-
Alias/AKA:202A121-100/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Type:Molded Boot
-
Formcode des Formteils:202
-
Government Qualified:No
-
Flammability:Low Fire Hazard
-
Adhesive Pre-Coat:Yes
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Material Code:100
-
Material Systems Code:100
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Adhesive Options:None
-
Molded Part Shape Code:202
-
Material:Low Fire Hazard Material
-
Lipped:No
-
Inside Diameter as Supplied:.89 in, 22.6 mm
-
Molded Part Shape:Straight
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Approved Standards:VG95343 Parts 29 and 30
-
Power Cable Accessory:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
30 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
63
$47.76
125
$25.49
188
$17.89
250 +
$17.53
Click for Quote
Log in
to unlock special pricing