- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 106935-000
106935-000
TE Connectivity / Raychem Brand
222A111-25-00/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222A111-25-00/86-0
Search Keywords: 106935000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:106935-000
-
Alias/AKA:222A111-25-00/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:222
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Adhesive Pre-Coat:Yes
-
Flammability:Flame-Retardant
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Material Systems Code:25
-
Lipped:No
-
Molded Part Shape:90 °
-
Material:Fluid Resistant Modified Elastomer
-
Material Code:25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
75
$39.27
150
$20.79
225
$14.63
300 +
$14.34
Click for Quote
Log in
to unlock special pricing