- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 10613-24-9
10613-24-9
TE Connectivity / Raychem Brand
Twinaxial Cable Braid Ethylene Tetrafluoroethylene 24AWG 3.91mm White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Twinaxial Cable Braid Ethylene Tetrafluoroethylene 24AWG 3.91mm White
Search Keywords: 10613249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:10613-24-9
-
Alias/AKA:177801-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544491000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver Coated High Strength Copper Alloy
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Data Bus Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000 Feet
Can Ship immediately
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
625 Feet
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$14.16
100
$11.95
250
$10.75
625
$10.47
1,250
$10.42
1,875
$10.36
2,500 +
$10.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT