- Home ›
- All Products›
- 10612-24-6L
10612-24-6L
TE Connectivity / Raychem Brand
10612-24-6L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10612-24-6L
Search Keywords: 10612246L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:10612-24-6L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Plated High Strength Copper
-
Dielektrischer Durchmesser:1.22 mm
-
Cable Style:Twisted Pair
-
Product Type:Wire Lead
-
Shield Material:Tin-Plated Copper
-
Jacket Material:Radiation-Crosslinked, Modified ETFE
-
Dielectric Diameter:.048 in
-
Overall Outside Diameter:.129 in
-
Wire Size:24 AWG
-
Wire Diameter:.64 mm
-
Product Classification:Cable - Coaxial
-
Impedance:77 Ω
-
Jacket Color:Light Blue
-
Capacitance:30 pF/ft
-
Cable Type:Cheminax
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Dielectric Diameter:.048 in, 1.22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
625
$21.76
1,250
$11.12
1,875
$7.57
2,500 +
$7.42
Click for Quote
Log in
to unlock special pricing