- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 10603-4-0CS1803
TE Connectivity / Raychem Brand
10603-4-0CS1803
Hook-up Wire 4AWG 6.95mm Tinned Copper Black 600V
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Hook-up Wire 4AWG 6.95mm Tinned Copper Black 600V
Search Keywords: 1060340CS1803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:10603-4-0CS1803
-
Alias/AKA:220368-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:4 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:6.95 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:125(Max) °C
-
Color:Black
Product Guides
+
Frequently Asked Questions
Is 10603-4-0CS1803 RoHS compliant?
Yes, 10603-4-0CS1803 is RoHS compliant.
What is the lead time for 10603-4-0CS1803?
The standard lead time for 10603-4-0CS1803 is approximately 50 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
50 Weeks
can ship
8/16/27
Price (USD)
Qty
Unit Price
125
$31.40
250
$16.62
375
$11.70
500 +
$11.46
Click for Quote
Log in
to unlock special pricing