- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 10602-24-9
10602-24-9
TE Connectivity / Raychem Brand
Twinaxial Cable Braid Cross Linked Ethylene Tetrafluoroethylene 24AWG 3.65mm White
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Twinaxial Cable Braid Cross Linked Ethylene Tetrafluoroethylene 24AWG 3.65mm White
Search Keywords: 10602249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:10602-24-9
-
Alias/AKA:490093-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Conductor Material:Silver Coated High Strength Copper Alloy
-
Wire Size:24 AWG
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Twinaxial Cable
-
Cable Type:Cheminax
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,861
can ship 7/6/26
Minimum Order Quantity:
5
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$11.23
25
$7.85
50
$7.34
100
$7.11
250
$6.81
500
$6.75
1,000
$6.68
2,500 +
$6.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT