- Home ›
- All Products›
- 10600-22-9
10600-22-9
TE Connectivity / Raychem Brand
10600-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10600-22-9
Search Keywords: 10600229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:10600-22-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Cheminax
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:22 AWG
-
Impedance:70 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
40 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
500
$35.15
1,000
$17.95
1,500
$12.22
2,000 +
$11.98
Click for Quote
Log in
to unlock special pricing